M83723/74R24579 L/C

Heilind Number:EDA346-032-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they offer reliable power transmission. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the 32-position layout allows for versatile board-to-board connections. Suitable for a wide range of applications, these connectors can operate in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to streamline your PCB assembly process.