346-032-526-208

Heilind Number:EDA346-032-526-208
Manufacturer:EDAC
Manufacturer Number:346-032-526-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed with precision and reliability in mind. Featuring a vibrant green hue, these connectors boast a 3A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows and 32 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them perfect for demanding environments. Upgrade your PCB connectivity with these essential components.