M83723/74R2457Y L/C

Heilind Number:EDA346-032-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-212

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 32 positions, they provide ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in their performance to optimize your PCB connections.