M83723/74R24616 L/C

Heilind Number:EDA346-032-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-258

Detailed Description

Revolutionize your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row layout and a total of 32 positions, they offer ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you need to streamline your data exchange process or enhance your PCB layout, our Card Edge Connectors are the perfect solution. Upgrade your connectivity experience today.