M83723/74R24617 L/C

Heilind Number:EDA346-032-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-602

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Crafted with precision and durability in mind, they boast a vibrant green hue and a single row design, perfect for streamlined installations. With a current rating of 3 A, they ensure reliable power transmission. The robust UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Each connector features 32 copper alloy contact positions, spaced at a pitch of .125 inches with .2-inch row spacing, facilitating seamless connections on your PCB. Designed for straight mounting, these connectors offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both industrial and commercial use. Upgrade your connectivity solutions with these essential components from our extensive range of PCB connectors.