M83723/74R24618 L/C

Heilind Number:EDA346-032-526-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 32 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 rated Thermoplastic Polyester for enhanced durability. Each connector boasts Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .125 inches and row spacing of .2 inches, they provide a secure fit on your board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in electronics and technology. Upgrade your setup with these reliable components and experience seamless connectivity like never before.