M83723/74R24619 L/C

Heilind Number:EDA346-032-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-604

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant Green color, adding a touch of visual distinction to your assemblies. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. The single-row design with 32 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with these high-performance components.