M83723/74R2461N L/C

Heilind Number:EDA346-032-526-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-607

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green color, they boast a single row design with 32 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries.Upgrade your connectivity game with these reliable and high-performance Card Edge Connectors.