M83723/74R2461Y L/C

Heilind Number:EDA346-032-526-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-608

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also highly functional, offering a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 32 positions, they provide ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, these connectors are essential for seamless electronic integration. Explore our full range of connectors for more options to suit your specific needs.