M83723/74W8036 L/C

Heilind Number:EDA346-032-526-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 32 positions, ensuring efficient and reliable signal transmission. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.