M83723/74W8038 L/C

Heilind Number:EDA346-032-526-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-678

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant Green color. Designed for optimal performance, they feature a single row configuration with 32 positions, ensuring seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in extreme conditions with an operating temperature range of -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable power transmission at an amperage of 3 A. Their straight mount orientation and row spacing of .2 inches make them easy to install and maintain. Upgrade your electronic assemblies with these high-quality connectors, essential for various applications in the industry.