M83723/74W8039 L/C

Heilind Number:EDA346-032-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-802

Detailed Description

Upgrade your connection game with these high-performance Card Edge Connectors in a sleek green hue. With a robust amperage rating of 3 A, they ensure reliable power delivery in any application. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring two rows of precision-machined Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, these connectors offer seamless PCB connectivity with 32 positions for versatile use. Designed for straight mount orientation, they provide easy installation on boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for maintaining connectivity in harsh environments. Upgrade your PCB setup with these Card Edge Connectors, a must-have in any electronic enthusiast's toolkit.