M83723/74W803N L/C

Heilind Number:EDA346-032-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. These durable connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts offering a pitch of .125 inches and spacious row spacing of .2 inches, they provide seamless connection for up to 32 positions. Designed for straight mount orientation, they guarantee a secure fit on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.