M83723/74W8986 L/C

Heilind Number:EDA346-032-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and a total of 32 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.