M83723/74W8987 L/C

Heilind Number:EDA346-032-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-807

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for reliable performance in electronic assemblies. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both functionality and visual appeal. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they provide a secure and efficient interface for your circuit boards. With 32 positions available, you can easily accommodate multiple connections. The straight mount orientation allows for seamless integration into your design. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments and applications. Trust in our high-quality products to streamline your connectivity needs.