M83723/74W8988 L/C

Heilind Number:EDA346-032-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-808

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green color. Designed for optimal performance, they feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 32 positions at a pitch of .125 inches, these connectors ensure seamless data transmission. Their straight mount orientation and compact .2 inch row spacing make them ideal for space-efficient PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee reliability in various environmental conditions. Upgrade your electronic assemblies with these high-quality connectors, essential for efficient board-to-board connections.