M83723/74W8989 L/C

Heilind Number:EDA346-032-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green hue, these connectors not only stand out visually but also offer high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. With two rows of copper alloy contacts, each with 32 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Whether for industrial or commercial use, trust in our Card Edge Connectors for secure and efficient board-to-board connections.