M83723/74W898N L/C

Heilind Number:EDA346-032-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-858

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high performance, they provide a steady amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors ensure reliable power and signal transfer. With two rows and 32 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Featuring a straight mount orientation, they guarantee easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse applications in the electronics industry. Trust in their quality and efficiency to power up your projects seamlessly.