M83723/74W10026 L/C

Heilind Number:EDA346-032-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With a dual-row configuration and 32 positions, they offer ample room for efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches facilitate precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Whether for data transfer or power supply, trust in our Card Edge Connectors for optimal performance in your designs.