M83723/74W10028 L/C

Heilind Number:EDA346-032-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-102

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, they feature 32 copper alloy positions for seamless data transfer. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while their straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.