M83723/74W10029 L/C

Heilind Number:EDA346-032-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-103

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and a single row layout with 32 positions. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in these connectors for secure and efficient board-to-board connections in your electronic projects.