M83723/74W1002N L/C

Heilind Number:EDA346-032-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-104

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 32 positions, ensuring seamless integration onto your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation offers versatility in installation, while their 3A amperage rating and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your connection solutions with these essential components.