M83723/74W1002Y L/C

Heilind Number:EDA346-032-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer both visual appeal and robust performance. Featuring a single row layout with 32 positions and a pitch of .125 inches, they ensure efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Their straight mount orientation and compact design make them versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for both standard and challenging environments. Upgrade your PCB assembly with these high-quality connectors for enhanced connectivity and performance.