M83723/74W10056 L/C

Heilind Number:EDA346-032-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-108

Detailed Description

Enhance your connectivity solutions with these Card Edge Connectors, designed for seamless integration in various electronic applications. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability. With a single row layout and 32 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether for industrial machinery, telecommunications, or consumer electronics, trust in these connectors to deliver high performance and consistent connectivity.