M83723/74W10057 L/C

Heilind Number:EDA346-032-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-112

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in vibrant green. Designed for seamless integration into your electronic setup, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a single row configuration and 32 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our connectors to deliver superior performance and durability, essential for your electronic projects.