M83723/74W10059 L/C

Heilind Number:EDA346-032-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-201

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color for easy identification. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission. The two rows of 32 positions each, made of sturdy Copper Alloy, offer secure and efficient connections. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors maintain consistent performance even in extreme temperatures, from -40 to 105 °C. Upgrade your PCB assembly with these essential components.