M83723/74W1005N L/C

Heilind Number:EDA346-032-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee both visual appeal and top-notch durability. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row configuration with 32 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105 °C. Elevate your PCB designs with this essential component.