M83723/74W1005Y L/C

Heilind Number:EDA346-032-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green color, these connectors offer a visually appealing and functional solution for your PCB connectivity needs. With a current rating of 3 A, they ensure reliable power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide efficient data transmission. With a total of 32 positions, they offer ample connectivity options. The straight mount orientation and precise row spacing of .2 inches make for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Trust in our high-quality connectors for seamless board-to-board connections in your electronic devices.