M83723/74W10066 L/C

Heilind Number:EDA346-032-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-204

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3A amperage rating and Copper Alloy contact material, they provide efficient power transmission. The dual-row configuration with 32 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Suitable for a wide range of applications, these connectors guarantee excellent performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our products to streamline your board-to-board connections with ease and precision.