M83723/74W10067 L/C

Heilind Number:EDA346-032-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in PCB assemblies. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a high amperage rating of 3A, they facilitate efficient power transmission. The two-row configuration, each with 32 positions, offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee superior conductivity. The .125-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our high-quality products to meet your connectivity needs effectively.