M83723/74W10068 L/C

Heilind Number:EDA346-032-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable performance. With two rows and a total of 32 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with these high-quality Card Edge Connectors.