M83723/74W10069 L/C

Heilind Number:EDA346-032-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee robust performance. With two rows of 32 positions each, these connectors provide ample connectivity options while ensuring efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise mounting on your PCB. Whether you require straight or right-angle orientation, these connectors offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for both standard and demanding environments. Trust in our high-quality connectors to streamline your board-to-board connections effectively.