M83723/74W1006N L/C

Heilind Number:EDA346-032-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a sleek green color, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 32 positions spread across 2 rows, they offer ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your system's connectivity with these high-quality Card Edge Connectors.