M83723/74W1006Y L/C

Heilind Number:EDA346-032-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a sleek green finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 32 positions, they offer ample connectivity options for your electronic components. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Whether you're a seasoned professional or a DIY enthusiast, these connectors are a must-have in your toolkit for seamless board-to-board connections. Upgrade your setup today and experience the difference in performance.