M83723/74W10206 L/C

Heilind Number:EDA346-032-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Crafted with precision and durability in mind, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row of 32 copper alloy contact positions, each with a pitch of .125 inches, they offer seamless integration and efficient power transfer, rated for up to 3A of current. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronics with these essential connectors, a must-have in any PCB assembly project.