M83723/74W10207 L/C

Heilind Number:EDA346-032-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a single row layout and 32 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse applications in the electronics industry. Trust in the reliability and quality of our connectors to meet your connectivity needs with excellence.