M83723/74W10208 L/C

Heilind Number:EDA346-032-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and exceptional durability. With a single row layout and 32 contact positions, they offer ample space for effortless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your setup with these high-performance connectors and experience top-tier connectivity like never before.