| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74W10209 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-032-540-608 |
M83723/74W10209 L/C
| Heilind Number: | EDA346-032-540-608 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74W10209 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connection efficiency of your circuit boards with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row layout with 32 positions, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contact material and .125-inch pitch offer high conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Elevate your PCB connectivity with these essential components.

