M83723/74W1020N L/C

Heilind Number:EDA346-032-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 32 positions and a single row configuration, they offer efficient and reliable performance. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they enable precise and secure connections. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.