M83723/74W1020Y L/C

Heilind Number:EDA346-032-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-658

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity, they ensure reliable power transmission in various applications. The single-row design accommodates 32 positions, each meticulously crafted with Copper Alloy contacts for superior conductivity. A pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your board layout. These connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for professionals in the electronics industry, they offer a straightforward straight mount orientation for easy installation. Trust in our high-quality connectors to optimize your board-to-board connections effectively.