M83723/74W12036 L/C

Heilind Number:EDA346-032-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them ideal for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure both safety and longevity in operation. With a single row layout and 32 positions, they facilitate precise and secure connections on your PCBs. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, they are versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a crucial component in any electronic setup. Explore our range of products for more connectivity solutions in the realm of PCB and Board-to-Board connections.