M83723/74W12037 L/C

Heilind Number:EDA346-032-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-802

Detailed Description

Elevate your PCB connectivity with our double-row Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. Each contact is crafted from high-quality Copper Alloy, ensuring reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for up to 32 positions. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connectors are a must-have for your electronics projects.