M83723/74W12038 L/C

Heilind Number:EDA346-032-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors offer a durable and efficient solution for your PCB connectivity needs. With an amperage of 3A, they provide reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. Boasting two rows with a pitch of .125 in and a total of 32 positions, they offer ample connectivity options. The copper alloy contact material guarantees high conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Perfect for board-to-board connections, they are a vital component in any electronic assembly project. Explore our range of connectors to find the perfect fit for your application.