M83723/74W1203N L/C

Heilind Number:EDA346-032-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in a variety of applications. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless board-to-board connectivity. The 32 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Trust in our quality connectors to optimize your electronic systems.