M83723/74W1203Y L/C

Heilind Number:EDA346-032-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of green. With a high amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide seamless interconnection. With 32 positions available, these connectors cater to a wide range of PCB configurations. Designed for straight mounting orientation, they offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.