M83723/74W12126 L/C

Heilind Number:EDA346-032-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity in a compact form. Supporting an amperage of 3A, these connectors are suitable for various power and signal applications. The 32 positions spread across two rows ensure ample connectivity options, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for use in diverse environments. Elevate your PCB assembly with these high-quality Card Edge Connectors.