M83723/74W12127 L/C

Heilind Number:EDA346-032-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in diverse applications. With a dual-row configuration and 32 positions, they offer ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in their straight mount orientation to streamline your assembly process. Elevate your connectivity solutions with these high-quality Card Edge Connectors.