M83723/74W12128 L/C

Heilind Number:EDA346-032-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can achieve efficient and precise connections. Offering a total of 32 positions, these connectors support versatile applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees suitability for diverse operating conditions. Upgrade your setup with these essential components, ideal for various PCB interconnect solutions.