M83723/74W12129 L/C

Heilind Number:EDA346-032-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, these connectors not only deliver high performance but also add a touch of color to your electronic assemblies. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable power transmission and safety compliance. The single-row design with 32 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. With a pitch of .125 in and row spacing of .2 in, precise alignment is facilitated, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you're building prototypes or mass-producing electronic devices, our Card Edge Connectors are essential components for seamless board-to-board connections.