M83723/74W1212N L/C

Heilind Number:EDA346-032-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 32 positions, they ensure efficient signal transmission. Crafted from robust Copper Alloy, the contacts guarantee reliable performance. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.